There are no models available for this part yet.
Overview of TAJX157M010RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJX157M010RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J4164
|
Newark | Capacitor Tant, 150Uf, 10V, 2917 20%, Capacitance:150µf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.3Ohm Rohs Compliant: Yes |Kyocera Avx TAJX157M010RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9340 / $0.9710 | Buy Now | |
DISTI #
73R9272
|
Newark | Tantalum Capacitor, 150Uf, 10V, 2917 20%, Capacitance:150µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:577Ma Rohs Compliant: Yes |Kyocera Avx TAJX157M010RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now | |
DISTI #
478-TAJX157M010RNJCT-ND
|
DigiKey | CAP TANT 150UF 20% 10V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1905 In Stock |
|
$0.9458 / $2.9600 | Buy Now | |
DISTI #
TAJX157M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TAJX157M010RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8810 | Buy Now | |
DISTI #
581-TAJX157M010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 20% RoHS: Compliant | 5712 |
|
$0.9570 / $2.5100 | Buy Now | |
DISTI #
73977589
|
RS | Conventional MnO2,150 uF,10 V | AVX TAJX157M010RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5400 | RFQ | |
DISTI #
TAJX157M010RNJ
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, X, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6310 | RFQ | |
DISTI #
TAJX157M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TAJX157M010RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJX157M010RNJ by Kyocera AVX Components
Part Data Attributes for TAJX157M010RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.015 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
231 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJX157M010RNJ
This table gives cross-reference parts and alternative options found for TAJX157M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJX157M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJX157M010KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJX157M010RNJ vs TAJX157M010KNJV |
TPSX157M010B100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJX157M010RNJ vs TPSX157M010B100 |
TAJX157M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJX157M010RNJ vs TAJX157M010SNJ |
TPSX157M010H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJX157M010RNJ vs TPSX157M010H0100 |
TAJX157M010SNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJX157M010RNJ vs TAJX157M010SNJV |
TPSX157M10S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJX157M010RNJ vs TPSX157M10S0100 |
TPSX157M010K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJX157M010RNJ vs TPSX157M010K0100 |
TPSX157M010A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJX157M010RNJ vs TPSX157M010A100 |
TAJX157M010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJX157M010RNJ vs TAJX157M010PNJ |
TPSX157M010B0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TAJX157M010RNJ vs TPSX157M010B0100V |
Related Parts for TAJX157M010RNJ
-
TAJS226K006RNJFixed Capacitors
-
CRCW04021R00FKEDFixed Resistors
-
70246-1002Headers and Edge Type Connectors
-
CW252016-33NGFixed Inductors
-
MBR120LSFT1GRectifier Diodes
-
ACT1210L-201-2P-TL00Data Line Filters
-
CSD19531Q5APower Field-Effect Transistors
-
6TPC100MTantalum Capacitors
-
MAX1674EUASwitching Regulator or Controllers