Part Details for TAJY107K010TNJV by Kyocera AVX Components
Overview of TAJY107K010TNJV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY107K010TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11242-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9143 / $2.3900 | Buy Now |
DISTI #
TAJY107K010TNJV
|
Avnet Americas | Cap Tant Solid 100uF 10VDC Y CASE 10% 7343-20 T/R - Tape and Reel (Alt: TAJY107K010TNJV) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0652 / $1.1744 | Buy Now |
DISTI #
581-TAJY107K010TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=900mOhms 10% RoHS: Compliant | 567 |
|
$0.9140 / $2.3500 | Buy Now |
DISTI #
73980295
|
RS | Conventional MnO2,100 uF,10 V | AVX TAJY107K010TNJV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
DISTI #
TAJY107K010TNJV
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5660 | RFQ |
DISTI #
TAJY107K010TNJV
|
Avnet Abacus | (Alt: TAJY107K010TNJV) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJY107K010TNJV
TAJY107K010TNJV CAD Models
TAJY107K010TNJV Part Data Attributes
|
TAJY107K010TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY107K010TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY107K010TNJV
This table gives cross-reference parts and alternative options found for TAJY107K010TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY107K010TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY107K010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY107K010TNJV vs TPSY107K010K200 |
B45194R2107K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY107K010TNJV vs B45194R2107K409 |
T491V107K010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY107K010TNJV vs T491V107K010ANAUTO7280 |
TPSY107K010S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY107K010TNJV vs TPSY107K010S200 |
293D107X9010V2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TAJY107K010TNJV vs 293D107X9010V2TE3 |
TAJY107K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY107K010TNJV vs TAJY107K010A |
T491V107K010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY107K010TNJV vs T491V107K010ZT7280 |
B45194E2107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY107K010TNJV vs B45194E2107K406 |
T491V107K010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY107K010TNJV vs T491V107K010AMAUTO |
TCKIA107VTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY107K010TNJV vs TCKIA107VTLSR200 |