Part Details for TAJY107K016SNJ by Kyocera AVX Components
Overview of TAJY107K016SNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY107K016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJY107K016SNJTR-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8552 | Buy Now |
DISTI #
TAJY107K016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY107K016SNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7568 / $0.8239 | Buy Now |
DISTI #
581-TAJY107K016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=900mOhms 10% RoHS: Compliant | 0 |
|
$0.5210 / $0.5520 | Order Now |
DISTI #
73980294
|
RS | Conventional MnO2,100 uF,16 V | AVX TAJY107K016SNJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Future Electronics | 16V 100uF 2917 ESR=900mOhms 10% tantalum capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
TAJY107K016SNJ
|
TME | Capacitor: tantalum, 100uF, 16VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.6000 | RFQ |
DISTI #
TAJY107K016SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY107K016SNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJY107K016SNJ
TAJY107K016SNJ CAD Models
TAJY107K016SNJ Part Data Attributes
|
TAJY107K016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY107K016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY107K016SNJ
This table gives cross-reference parts and alternative options found for TAJY107K016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY107K016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494V107K016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TAJY107K016SNJ vs T494V107K016ATAUTO7280 |
TPSY107K016R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY107K016SNJ vs TPSY107K016R150 |
TPSY107K016R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY107K016SNJ vs TPSY107K016R200 |
T494V107K016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TAJY107K016SNJ vs T494V107K016ATAUTO |
T491V107K016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY107K016SNJ vs T491V107K016ZT |
B45194R3107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY107K016SNJ vs B45194R3107K406 |
T491V107K016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TAJY107K016SNJ vs T491V107K016ATAUTO |
TPSY107K016H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY107K016SNJ vs TPSY107K016H200 |
T494V107K016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY107K016SNJ vs T494V107K016AHAUTO |
TPSY107K016H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY107K016SNJ vs TPSY107K016H100 |