Part Details for TAJY156K035RNJ by Kyocera AVX Components
Overview of TAJY156K035RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY156K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2635
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJY156K035RNJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 | Buy Now |
DISTI #
TAJY156K035RNJ-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2917 Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6820 | Buy Now |
DISTI #
TAJY156K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY156K035RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9981 / $2.2030 | Buy Now |
DISTI #
581-TAJY156K035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977563
|
RS | Conventional MnO2,15 uF,35 V | AVX TAJY156K035RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.5600 | RFQ |
DISTI #
TAJY156K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY156K035RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9981 / $2.2030 | Buy Now |
DISTI #
TAJY156K035RNJ
|
TME | Capacitor: tantalum, 15uF, 35VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$1.0700 | RFQ |
DISTI #
TAJY156K035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY156K035RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1658345
|
Farnell | CAP, 15F, 35V, 10%, 2917, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0792 / $3.3004 | Buy Now |
DISTI #
1658345RL
|
Farnell | CAP, 15F, 35V, 10%, 2917, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$1.0792 / $3.3004 | Buy Now |
Part Details for TAJY156K035RNJ
TAJY156K035RNJ CAD Models
TAJY156K035RNJ Part Data Attributes:
|
TAJY156K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY156K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 183 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY156K035RNJ
This table gives cross-reference parts and alternative options found for TAJY156K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY156K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIV156VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY156K035RNJ vs TCKIV156VT |