Part Details for TAJY226K025TNJV by Kyocera AVX Components
Overview of TAJY226K025TNJV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY226K025TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJY226K025TNJV
|
TME | Capacitor: tantalum, 22uF, 25VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$1.0300 | RFQ |
Part Details for TAJY226K025TNJV
TAJY226K025TNJV CAD Models
TAJY226K025TNJV Part Data Attributes
|
TAJY226K025TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY226K025TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 158 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY226K025TNJV
This table gives cross-reference parts and alternative options found for TAJY226K025TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY226K025TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY226K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY226K025TNJV vs TAJY226K025B |
T491V226K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY226K025TNJV vs T491V226K025ZT |
TAJY226K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY226K025TNJV vs TAJY226K025A |
T491V226K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226K025TNJV vs T491V226K025AHAUTO7280 |
T491V226K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226K025TNJV vs T491V226K025AMAUTO7280 |
T494V226K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226K025TNJV vs T494V226K025AHAUTO7280 |
TR3V226K025F0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 22 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TAJY226K025TNJV vs TR3V226K025F0500 |
T491V226K025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY226K025TNJV vs T491V226K025AS |
T491V226K025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226K025TNJV vs T491V226K025ANAUTO |
T494V226K025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TAJY226K025TNJV vs T494V226K025ATAUTO7280 |