Part Details for TAJY227K010RNJ by Kyocera AVX Components
Overview of TAJY227K010RNJ by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY227K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0222
|
Newark | Cap 220Uf 10Vdc 10% 7.3 X 4.3 X 2Mm Smd 7343-20 1% Rohs Compliant: Yes |Kyocera Avx TAJY227K010RNJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7690 / $0.8570 | Buy Now |
DISTI #
09R6243
|
Newark | Tantalum Capacitor, 220Uf, 10V, 0.5 Ohm, 0.1, 2917, Full Reel, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:Y, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJY227K010RNJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6820 / $0.7510 | Buy Now |
DISTI #
93K0256
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 220 F, 10%, 10 V, 2917 [7343 Metric], Y Rohs Compliant: Yes |Kyocera Avx TAJY227K010RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 / $1.8500 | Buy Now |
DISTI #
478-3284-1-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9865 In Stock |
|
$0.6335 / $1.8500 | Buy Now |
DISTI #
TAJY227K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY227K010RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6167 / $0.6713 | Buy Now |
DISTI #
93K0256
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Product that comes on tape, but is not reeled (Alt: 93K0256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.0800 / $1.9000 | Buy Now |
DISTI #
581-TAJY227K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 10% RoHS: Compliant | 5610 |
|
$0.6330 / $1.8100 | Buy Now |
DISTI #
V72:2272_10765775
|
Arrow Electronics | Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips | Americas - 1065 |
|
$0.6674 / $1.5695 | Buy Now |
DISTI #
V36:1790_10765775
|
Arrow Electronics | Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2333 | Americas - 1000 |
|
$0.5948 / $0.6608 | Buy Now |
DISTI #
70475173
|
RS | 220uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TAJ Series | AVX TAJY227K010RNJ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $2.0200 | RFQ |
Part Details for TAJY227K010RNJ
TAJY227K010RNJ CAD Models
TAJY227K010RNJ Part Data Attributes:
|
TAJY227K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY227K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY227K010RNJ
This table gives cross-reference parts and alternative options found for TAJY227K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY227K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45194R2227K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY227K010RNJ vs B45194R2227K406 |
B45194E2227K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY227K010RNJ vs B45194E2227K406 |
TCKIA227VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY227K010RNJ vs TCKIA227VT |
592D227X9010D2T20H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TAJY227K010RNJ vs 592D227X9010D2T20H |
B45194R2227K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY227K010RNJ vs B45194R2227K409 |