There are no models available for this part yet.
Overview of TAJY687M002RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJY687M002RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R9313
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, 2917 20%, Capacitance:680µf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:Y, Failure Rate:-, Ripple Current:791Ma Rohs Compliant: Yes |Kyocera Avx TAJY687M002RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7700 | Buy Now | |
DISTI #
54J4269
|
Newark | Capacitor Tant, 680Uf, 2.5V, 2917 20%, Capacitance:680µf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:Y, Failure Rate:-, Ripple Current:791Ma Rohs Compliant: Yes |Kyocera Avx TAJY687M002RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.2900 | Buy Now | |
DISTI #
TAJY687M002RNJ-ND
|
DigiKey | CAP TANT 680UF 20% 2.5V 2917 Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2919 | Buy Now | |
DISTI #
TAJY687M002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY687M002RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1650 | Buy Now | |
DISTI #
581-TAJY687M002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 5V 680uF 20% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73977505
|
RS | Conventional MnO2,680 uF,2.5 V | AVX TAJY687M002RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ | |
DISTI #
TAJY687M002RNJ
|
TME | Capacitor: tantalum, 680uF, 2.5VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.8300 | RFQ | |
DISTI #
TAJY687M002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 2.5 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY687M002RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJY687M002RNJ by Kyocera AVX Components
Part Data Attributes for TAJY687M002RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.017 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
316 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJY687M002RNJ
This table gives cross-reference parts and alternative options found for TAJY687M002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY687M002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY687M002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY687M002RNJ vs TAJY687M002ANJ |
TPSY687M002A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M002A100 |
TPSY687M002B0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M002B0100 |
TCMOB687VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY687M002RNJ vs TCMOB687VT |
TPSY687M002B100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M002B100 |
TPSY687M002S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M002S0100 |
TPSY687M002K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M002K0100 |
TPSY687M002H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M002H0100 |
TAJY687M002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY687M002RNJ vs TAJY687M002A |
TPSY687M2S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJY687M002RNJ vs TPSY687M2S0100 |