Part Details for TANTLOWESR001F by Kyocera AVX Components
Overview of TANTLOWESR001F by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TANTLOWESR001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0260
|
Newark | Capacitor Kit, Tantalum, Low Esr, Kit Contents:Tps Series Tantalum Capacitors, Product Range:-, Svhc:No Svhc (27-Jun-2018), External Depth:20Mm, External Width:106Mm, Height:188Mm, Kit Contents Descriptive:28 Values, Range Of Cap Rohs Compliant: Yes |Kyocera Avx TANTLOWESR001F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 3 |
|
$34.0000 / $45.4700 | Buy Now |
Part Details for TANTLOWESR001F
TANTLOWESR001F CAD Models
TANTLOWESR001F Part Data Attributes
|
TANTLOWESR001F
Kyocera AVX Components
Buy Now
|
Compare Parts:
TANTLOWESR001F
Kyocera AVX Components
CAPACITOR KIT, TANTALUM LOW ESRCAPACITOR KIT, TANTALUM LOW ESR; Depth, external:20mm; Height:188mm; Kit contents:28 values; Width, external:106mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |