Part Details for TAP104M035DCS by Kyocera AVX Components
Overview of TAP104M035DCS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP104M035DCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4290
|
Newark | Cap, Tantalum, 0.1Uf, 35V, Radial, Capacitance:0.1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:26Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP104M035DCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.2000 / $0.2370 | Buy Now |
DISTI #
478-9314-ND
|
DigiKey | CAP TANT 0.1UF 20% 35V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2142 | Buy Now |
DISTI #
TAP104M035DCS
|
Avnet Americas | Cap Tant Solid 0.1uF 35V 20% (4.5 X 10mm) Radial 2.5mm 26 Ohm 125°C Bulk - Bulk (Alt: TAP104M035DCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1976 / $0.2262 | Buy Now |
DISTI #
54J4290
|
Avnet Americas | Cap Tant Solid 0.1uF 35V 20% (4.5 X 10mm) Radial 2.5mm 26 Ohm 125°C Bulk - Bulk (Alt: 54J4290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$0.4520 | Buy Now |
DISTI #
581-TAP104M035DCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.1uF 20% ESR=26 Ohm RoHS: Compliant | 993 |
|
$0.1960 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1734 | Buy Now |
Part Details for TAP104M035DCS
TAP104M035DCS CAD Models
TAP104M035DCS Part Data Attributes
|
TAP104M035DCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP104M035DCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 26000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP104M035DCS
This table gives cross-reference parts and alternative options found for TAP104M035DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP104M035DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP104M035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104M035DCS vs TEP104M035SRS |
NDTM104M35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP104M035DCS vs NDTM104M35F2TRF |
TEP104M035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104M035DCS vs TEP104M035BRS |
NDTM104M35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP104M035DCS vs NDTM104M35F2TB |
NDTM104M35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP104M035DCS vs NDTM104M35F1TB |
NDTM104M35F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP104M035DCS vs NDTM104M35F1F |
NDTM104M35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP104M035DCS vs NDTM104M35F2TBF |
NDTM104M35F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP104M035DCS vs NDTM104M35F2 |
NDTM104M35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP104M035DCS vs NDTM104M35F1TR |
TB.1/35M1LFTR | CAP,TANTALUM / TA2O5,100NF,35VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TAP104M035DCS vs TB.1/35M1LFTR |