There are no models available for this part yet.
Overview of TAP104M035DTS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP104M035DTS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J4291
|
Newark | Capacitor,0.1Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP104M035DTS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1880 | Buy Now | |
DISTI #
TAP104M035DTS-ND
|
DigiKey | CAP TANT 0.1UF 20% 35V RADIAL Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1819 | Buy Now | |
DISTI #
TAP104M035DTS
|
Avnet Americas | Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP104M035DTS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2002 | Buy Now | |
DISTI #
581-TAP104M035DTS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.1uF 20% ESR=26 Ohm RoHS: Compliant | 0 |
|
$0.1440 / $0.1780 | Order Now | |
DISTI #
73977493
|
RS | Leaded MnO2,0.1 uF,35 V | AVX TAP104M035DTS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1472 | Buy Now | ||
DISTI #
TAP104M035DTS
|
Avnet Abacus | Tantalum Capacitor, 0.1 uF, 35 V, � 20%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP104M035DTS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP104M035DTS by Kyocera AVX Components
Part Data Attributes for TAP104M035DTS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
26000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP104M035DTS
This table gives cross-reference parts and alternative options found for TAP104M035DTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP104M035DTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB.1/35ME2LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | Nemco Electronics Corporation | TAP104M035DTS vs TB.1/35ME2LF |
NDTM104M35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP104M035DTS vs NDTM104M35F2TBF |
NDTM104M35F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP104M035DTS vs NDTM104M35F2 |
XRCA42104M035AALF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | PRO-AN Electronic Co Ltd | TAP104M035DTS vs XRCA42104M035AALF |
TB.1/35MFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | Nemco Electronics Corporation | TAP104M035DTS vs TB.1/35MFTA |
NDTM104M35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP104M035DTS vs NDTM104M35F2TRF |
TB.1/35ME2PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | Nemco Electronics Corporation | TAP104M035DTS vs TB.1/35ME2PB |
TB.1/35ME2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | Nemco Electronics Corporation | TAP104M035DTS vs TB.1/35ME2TA |
TAP104M035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104M035DTS vs TAP104M035BRW |
TB.1/35M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | Nemco Electronics Corporation | TAP104M035DTS vs TB.1/35M250LFTA |