Part Details for TAP105K025CRW by Kyocera AVX Components
Overview of TAP105K025CRW by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP105K025CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4323
|
Newark | Capacitor Tant, 1Uf, 25V, 10 Ohm, 0.1, Rad, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:10Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP105K025CRW Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2090 | Buy Now |
DISTI #
478-7364-1-ND
|
DigiKey | CAP TANT 1UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
136 In Stock |
|
$0.1538 / $0.6700 | Buy Now |
DISTI #
TAP105K025CRW
|
Avnet Americas | Tantalum Capacitor, 1 uF, 25 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP105K025CRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
581-TAP105K025CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 1uF 10% ESR=10 Ohm RoHS: Compliant | 1151 |
|
$0.1440 / $0.6300 | Buy Now |
DISTI #
V72:2272_10765885
|
Arrow Electronics | Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1746 Container: Cut Strips | Americas - 2232 |
|
$0.1262 / $0.1672 | Buy Now |
DISTI #
73977477
|
RS | Leaded MnO2,1.0 uF,25 V | AVX TAP105K025CRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.4180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1396 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 5250 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 25V, 10±% | 4200 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for TAP105K025CRW
TAP105K025CRW CAD Models
TAP105K025CRW Part Data Attributes
|
TAP105K025CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K025CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105K025CRW
This table gives cross-reference parts and alternative options found for TAP105K025CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105K025CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP105K025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105K025CRW vs TEP105K025CRW |