Part Details for TAP105K050SRW by Jameco
Overview of TAP105K050SRW by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP105K050SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545609
|
Jameco Electronics | Capacitor 1 uF 50 Volt 10% 5 X 8.5mm Radial 2.5mm Min Qty: 1 Container: Each | 771 |
|
$0.3900 / $0.7900 | Buy Now |