Part Details for TAP105K050SRW by Kyocera AVX Components
Overview of TAP105K050SRW by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP105K050SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1009
|
Newark | Tantalum Capacitor, 1Uf, 50V, 8 Ohm, 0.1, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mm Rohs Compliant: Yes |Kyocera Avx TAP105K050SRW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1579 |
|
$0.2540 / $0.3000 | Buy Now |
DISTI #
478-8952-1-ND
|
DigiKey | CAP TANT 1UF 10% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4006 In Stock |
|
$0.1669 / $0.7200 | Buy Now |
DISTI #
TAP105K050SRW
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP105K050SRW) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
581-TAP105K050SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Ohm RoHS: Compliant | 1707 |
|
$0.2160 / $0.7800 | Buy Now |
DISTI #
73977457
|
RS | Leaded MnO2,1.0 uF,50 V | AVX TAP105K050SRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 / $0.3300 | RFQ |
|
Future Electronics | TAP Series 1 uF ±10 % 50 V Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.1640 / $0.1790 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 7750 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, THROUGH HOLE MOUNT | 1477 |
|
$0.1538 / $0.3690 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, THROUGH HOLE MOUNT | 6200 |
|
$0.1875 / $0.7500 | Buy Now |
Part Details for TAP105K050SRW
TAP105K050SRW CAD Models
TAP105K050SRW Part Data Attributes:
|
TAP105K050SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K050SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105K050SRW
This table gives cross-reference parts and alternative options found for TAP105K050SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105K050SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM105K50F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP105K050SRW vs NDTM105K50F2 |
TB1/50K2LF | CAP,TANTALUM / TA2O5,1UF,50VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP105K050SRW vs TB1/50K2LF |
TEP105K050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP105K050SRW vs TEP105K050BRS |
NDTM105K50F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP105K050SRW vs NDTM105K50F1 |
NDTM105K50F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP105K050SRW vs NDTM105K50F2TB |
NDTM105K50F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP105K050SRW vs NDTM105K50F2TR |
NDTM105K50F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP105K050SRW vs NDTM105K50F2F |
NDTM105K50F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP105K050SRW vs NDTM105K50F2TRF |
TAP105K050DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP105K050SRW vs TAP105K050DTS |
NDTM105K50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP105K050SRW vs NDTM105K50F1TB |