Part Details for TAP105M020CCS by Kyocera AVX Components
Overview of TAP105M020CCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP105M020CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4348
|
Newark | Capacitor,1Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP105M020CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
TAP105M020CCS-ND
|
DigiKey | CAP TANT 1UF 20% 20V RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1779 | Buy Now |
DISTI #
TAP105M020CCS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 20 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP105M020CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
581-TAP105M020CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 1uF 20% ESR=10 O hm RoHS: Compliant | 0 |
|
$0.1330 / $0.1640 | Order Now |
DISTI #
73977454
|
RS | Leaded MnO2,1.0 uF,20 V | AVX TAP105M020CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1355 | Buy Now |
DISTI #
TAP105M020CCS
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 20 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP105M020CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105M020CCS
TAP105M020CCS CAD Models
TAP105M020CCS Part Data Attributes
|
TAP105M020CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105M020CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105M020CCS
This table gives cross-reference parts and alternative options found for TAP105M020CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105M020CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP105M020GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP105M020CCS vs TEP105M020GSB |
TAP105M020FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M020CCS vs TAP105M020FCS |
TEP105M020HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP105M020CCS vs TEP105M020HSB |
TAP105M020GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M020CCS vs TAP105M020GSB |
TEP105M020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M020CCS vs TEP105M020CRW |
TAP105M020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M020CCS vs TAP105M020CRS |
TAP105M020HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M020CCS vs TAP105M020HSB |
TEP105M020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M020CCS vs TEP105M020CRS |