Part Details for TAP105M025BRW by Kyocera AVX Components
Overview of TAP105M025BRW by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP105M025BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP105M025BRW-ND
|
DigiKey | CAP TANT 1UF 20% 25V RADIAL Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1933 | Buy Now |
DISTI #
TAP105M025BRW
|
Avnet Americas | Tantalum Capacitor, 1 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP105M025BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 | Buy Now |
DISTI #
581-TAP105M025BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 1uF 20% ESR=10 Ohm RoHS: Compliant | 0 |
|
$0.1440 / $0.1780 | Order Now |
DISTI #
73977448
|
RS | Leaded MnO2,1.0 uF,25 V | AVX TAP105M025BRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1472 | Buy Now |
DISTI #
TAP105M025BRW
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 25 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP105M025BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105M025BRW
TAP105M025BRW CAD Models
TAP105M025BRW Part Data Attributes
|
TAP105M025BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105M025BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105M025BRW
This table gives cross-reference parts and alternative options found for TAP105M025BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105M025BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP105M025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M025BRW vs TEP105M025BRS |
TEP105M025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M025BRW vs TEP105M025SRW |
NDTM105M25F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP105M025BRW vs NDTM105M25F2TR |
NDTM105M25F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP105M025BRW vs NDTM105M25F1 |
TAP105M025DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M025BRW vs TAP105M025DCS |
TEP105M025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M025BRW vs TEP105M025BRW |
NDTM105M25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP105M025BRW vs NDTM105M25F2TB |
TEP105M025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M025BRW vs TEP105M025SCS |
TAP105M025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105M025BRW vs TAP105M025DTS |
NDTM105M25F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP105M025BRW vs NDTM105M25F2TRF |