Part Details for TAP106J016SCS by Kyocera AVX Components
Overview of TAP106J016SCS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106J016SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAP106J016SCS-ND
|
DigiKey | CAP TANT 10UF 5% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1947 In Stock |
|
$0.3809 / $1.0700 | Buy Now |
DISTI #
TAP106J016SCS
|
Avnet Americas | Cap Tant Solid 10uF 16V 5% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk - Bulk (Alt: TAP106J016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4163 / $0.4766 | Buy Now |
DISTI #
581-TAP106J016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 10uF 05% ESR=3.2 Ohm RoHS: Compliant | 747 |
|
$0.3520 / $1.0400 | Buy Now |
|
Future Electronics | Tantalum Capacitor 10uF 16V 5% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125C Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3550 / $0.3800 | Buy Now |
Part Details for TAP106J016SCS
TAP106J016SCS CAD Models
TAP106J016SCS Part Data Attributes
|
TAP106J016SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106J016SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106J016SCS
This table gives cross-reference parts and alternative options found for TAP106J016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106J016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106J016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TAP106J016BRS |
TAP106J016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TAP106J016BRW |
TAP106J016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TAP106J016DTS |
TAP106J016DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TAP106J016DCS |
TEP106J016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TEP106J016BRS |
TEP106J016DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TEP106J016DTS |
TEP106J016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TEP106J016SRW |
TEP106J016DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TEP106J016DTW |
TEP106J016SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TEP106J016SCS |
TEP106J016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106J016SCS vs TEP106J016BRW |