Part Details for TAP106K006CCS by Kyocera AVX Components
Overview of TAP106K006CCS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K006CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP106K006CCS
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1000 | 0 |
|
$0.3310 | RFQ |
DISTI #
TAP106K006CCS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 6.3 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106K006CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K006CCS
TAP106K006CCS CAD Models
TAP106K006CCS Part Data Attributes
|
TAP106K006CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K006CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K006CCS
This table gives cross-reference parts and alternative options found for TAP106K006CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K006CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP106K006GSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP106K006CCS vs TEP106K006GSB |
TAP106K006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106K006CCS vs TAP106K006CRS |
TAP106K006HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106K006CCS vs TAP106K006HSB |
TEP106K006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106K006CCS vs TEP106K006CRW |
TAP106K006GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106K006CCS vs TAP106K006GSB |
TEP106K006HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP106K006CCS vs TEP106K006HSB |
TAP106K006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106K006CCS vs TAP106K006FCS |
TEP106K006FCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP106K006CCS vs TEP106K006FCS |
TAP106K006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106K006CCS vs TAP106K006CRW |