Part Details for TAP106K010CRW by Kyocera AVX Components
Overview of TAP106K010CRW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K010CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4405
|
Newark | Capacitor Tant, 10Uf, 10V, 5 Ohm, 0.1, Rad, Capacitance:10µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:5Ohm, Lead Spacing:5Mm Rohs Compliant: Yes |Kyocera Avx TAP106K010CRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2310 | Buy Now |
DISTI #
TAP106K010CRW-ND
|
DigiKey | CAP TANT 10UF 10% 10V RADIAL Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 | Buy Now |
DISTI #
TAP106K010CRW
|
Avnet Americas | Tantalum Capacitor, 10 uF, 10 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP106K010CRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2198 | Buy Now |
DISTI #
581-TAP106K010CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm RoHS: Compliant | 1425 |
|
$0.1700 / $0.6200 | Buy Now |
DISTI #
73977421
|
RS | Leaded MnO2,10 uF,10 V | AVX TAP106K010CRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 / $0.4580 | RFQ |
|
Future Electronics | TAP Series 10 uF ±10% 10 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1850 | Buy Now |
DISTI #
TAP106K010CRW
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 10 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106K010CRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K010CRW
TAP106K010CRW CAD Models
TAP106K010CRW Part Data Attributes
|
TAP106K010CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K010CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K010CRW
This table gives cross-reference parts and alternative options found for TAP106K010CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K010CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106K010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010CRW vs TAP106K010CCS |
TAP106K010FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010CRW vs TAP106K010FCS |
TEP106K010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010CRW vs TEP106K010CCS |
TAP106K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010CRW vs TAP106K010CRS |
TEP106K010HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP106K010CRW vs TEP106K010HSB |
TAP106K010GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010CRW vs TAP106K010GSB |