Part Details for TAP106K025CRS by Kyocera AVX Components
Overview of TAP106K025CRS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP106K025CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4430
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106K025CRS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3810 | Buy Now |
DISTI #
478-TAP106K025CRSCT-ND
|
DigiKey | CAP TANT 10UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1716 / $0.7200 | Buy Now |
DISTI #
TAP106K025CRS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP106K025CRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3409 | Buy Now |
DISTI #
581-TAP106K025CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm RoHS: Compliant | 6 |
|
$0.3130 / $0.8400 | Buy Now |
DISTI #
73977403
|
RS | Leaded MnO2,10 uF,25 V | AVX TAP106K025CRS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1806 | Buy Now |
DISTI #
TAP106K025CRS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 25 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106K025CRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K025CRS
TAP106K025CRS CAD Models
TAP106K025CRS Part Data Attributes
|
TAP106K025CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K025CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |