Part Details for TAP106K035SRS by Kyocera AVX Components
Overview of TAP106K035SRS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K035SRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J1438
|
Newark | Capacitor,10Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106K035SRS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
478-TAP106K035SRSTB-ND
|
DigiKey | CAP TANT 10UF 10% 35V RADIAL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2875 / $0.3269 | Buy Now |
DISTI #
TAP106K035SRS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP106K035SRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4256 | Buy Now |
DISTI #
581-TAP106K035SRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 Ohm RoHS: Compliant | 0 |
|
$0.3340 / $0.9900 | Order Now |
DISTI #
73977388
|
RS | Leaded MnO2,10 uF,35 V | AVX TAP106K035SRS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | 10uF 35V 10% - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 2500Ammo Pack |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
TAP106K035SRS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 35 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106K035SRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3774 | Buy Now |
Part Details for TAP106K035SRS
TAP106K035SRS CAD Models
TAP106K035SRS Part Data Attributes
|
TAP106K035SRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K035SRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K035SRS
This table gives cross-reference parts and alternative options found for TAP106K035SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K035SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP106K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP106K035SRS vs TEP106K035SRS |
TEP106K035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP106K035SRS vs TEP106K035SCS |
NDTM106K35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP106K035SRS vs NDTM106K35F2TBF |
204M3502106KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP106K035SRS vs 204M3502106KB |
204N3502106K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP106K035SRS vs 204N3502106K3 |
NDTM106K35F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP106K035SRS vs NDTM106K35F1F |
204N3502106KCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAP106K035SRS vs 204N3502106KCF |
TAP106K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP106K035SRS vs TAP106K035DTS |
204N3502106KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP106K035SRS vs 204N3502106KB |
TEP106K035DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP106K035SRS vs TEP106K035DTW |