Part Details for TAP106M006CCS by Kyocera AVX Components
Overview of TAP106M006CCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106M006CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP106M006CCS-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1856 | Buy Now |
DISTI #
TAP106M006CCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106M006CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1922 | Buy Now |
DISTI #
581-TAP106M006CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3V 10uF 20% ESR=6 Ohm RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
DISTI #
70475185
|
RS | 10uF THT Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-20%, TAP Series | AVX TAP106M006CCS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1414 | Buy Now |
DISTI #
TAP106M006CCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106M006CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1922 | Buy Now |
DISTI #
TAP106M006CCS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 6.3 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106M006CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1100451
|
element14 Asia-Pacific | CAP, 10F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1509 / $0.3232 | Buy Now |
Part Details for TAP106M006CCS
TAP106M006CCS CAD Models
TAP106M006CCS Part Data Attributes:
|
TAP106M006CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106M006CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106M006CCS
This table gives cross-reference parts and alternative options found for TAP106M006CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106M006CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP106M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106M006CCS vs TEP106M006CRS |
TEP106M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106M006CCS vs TEP106M006CRW |
TAP106M006HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP106M006CCS vs TAP106M006HSB |