Part Details for TAP106M025SRW by Kyocera AVX Components
Overview of TAP106M025SRW by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP106M025SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H6415
|
Newark | Tantalum Capacitor, 10Uf, 25V, 2.5 Ohm, 0.2, Radial, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx TAP106M025SRW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3740 | Buy Now |
DISTI #
75Y3224
|
Newark | Tantalum Capacitor, Flame Retardant, Tap Series, 10 F, 20%, 25 V, Radial Leaded, 2.5 Mm Rohs Compliant: Yes |Kyocera Avx TAP106M025SRW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4580 / $1.1600 | Buy Now |
DISTI #
478-8962-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
101 In Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
TAP106M025SRW
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP106M025SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3917 | Buy Now |
DISTI #
581-TAP106M025SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 10uF 20% ESR=2.5 Ohm RoHS: Compliant | 535 |
|
$0.2620 / $0.8100 | Buy Now |
DISTI #
73977339
|
RS | Leaded MnO2,10 uF,25 V | AVX TAP106M025SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Future Electronics | TAP Series 10 uF ±20 % 25V Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3888 / $0.9720 | Buy Now | |
DISTI #
TAP106M025SRW
|
TTI | Tantalum Capacitors - Solid Leaded 25V 10uF 20% ESR=2.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.3080 | Buy Now |
Part Details for TAP106M025SRW
TAP106M025SRW CAD Models
TAP106M025SRW Part Data Attributes
|
TAP106M025SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106M025SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |