Part Details for TAP106M050CCS by Kyocera AVX Components
Overview of TAP106M050CCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106M050CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4498
|
Newark | Capacitor,10Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106M050CCS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 / $1.1700 | Buy Now |
DISTI #
TAP106M050CCS-ND
|
DigiKey | CAP TANT 10UF 20% 50V RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0890 | Buy Now |
DISTI #
TAP106M050CCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106M050CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
DISTI #
581-TAP106M050CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 20% ESR=1.6 Ohm RoHS: Compliant | 215 |
|
$0.8670 / $2.2700 | Buy Now |
DISTI #
73977326
|
RS | Leaded MnO2,10 uF,50 V | AVX TAP106M050CCS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.8820 | Buy Now |
DISTI #
TAP106M050CCS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 50 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106M050CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106M050CCS
TAP106M050CCS CAD Models
TAP106M050CCS Part Data Attributes
|
TAP106M050CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106M050CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106M050CCS
This table gives cross-reference parts and alternative options found for TAP106M050CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106M050CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB10/50M250PB | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TAP106M050CCS vs TB10/50M250PB |
TEP106M050CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106M050CCS vs TEP106M050CCS |
TB10/50M250LFTR | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TAP106M050CCS vs TB10/50M250LFTR |
NDTM106M50F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP106M050CCS vs NDTM106M50F2F |
TEP106M050HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP106M050CCS vs TEP106M050HSB |
TAP106M050HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106M050CCS vs TAP106M050HSB |
TB10/50M2TR | CAP,TANTALUM / TA2O5,10UF,50VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TAP106M050CCS vs TB10/50M2TR |
NDTM106M50F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP106M050CCS vs NDTM106M50F2TB |
TEP106M050GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP106M050CCS vs TEP106M050GSB |
TB10/50M2TA | CAP,TANTALUM / TA2O5,10UF,50VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TAP106M050CCS vs TB10/50M2TA |