Part Details for TAP107K020HSB by Kyocera AVX Components
Overview of TAP107K020HSB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP107K020HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6175
|
Newark | Tantalum Capacitor, 100Uf, 20V, 0.6 Ohm, 0.1, Radial, Capacitance:100Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:0.6Ohm, Failure Rate:-, Ripple Current:-, Product Length:- Rohs Compliant: Yes |Kyocera Avx TAP107K020HSB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
478-9332-ND
|
DigiKey | CAP TANT 100UF 10% 20V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
475 In Stock |
|
$0.7454 / $1.9900 | Buy Now |
DISTI #
TAP107K020HSB
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP107K020HSB) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0293 | Buy Now |
DISTI #
581-TAP107K020HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 100uF Radial ESR=600mOhms 10% RoHS: Compliant | 0 |
|
$0.8260 / $1.9900 | Order Now |
DISTI #
70195918
|
RS | Capacitor, 100 uF, 20 VDC @ 85 C, 26 V @ 85 C, +/- 10, N, Radial Leaded, -55 C | AVX TAP107K020HSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 195 |
|
$2.8400 | Buy Now |
|
Future Electronics | TAP Series 100 uF ±10 % 20V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12Bag |
|
$0.7800 / $0.9550 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 34 |
|
$1.4625 / $1.9500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 387 |
|
$0.7548 / $1.3978 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 27 |
|
$1.6250 / $2.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 3 |
|
$2.1603 / $2.8804 | Buy Now |
Part Details for TAP107K020HSB
TAP107K020HSB CAD Models
TAP107K020HSB Part Data Attributes
|
TAP107K020HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP107K020HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP107K020HSB
This table gives cross-reference parts and alternative options found for TAP107K020HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP107K020HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP107K020CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K020HSB vs TEP107K020CCS |
TEP107K020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K020HSB vs TEP107K020CRS |
NDTM107K20F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP107K020HSB vs NDTM107K20F1TRF |
NDTM107K20F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP107K020HSB vs NDTM107K20F2F |
TEP107K020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K020HSB vs TEP107K020CRW |
NDTM107K20F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP107K020HSB vs NDTM107K20F2TR |
NDTM107K20F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP107K020HSB vs NDTM107K20F2TBF |
NDTM107K20F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP107K020HSB vs NDTM107K20F2TB |