There are no models available for this part yet.
Overview of TAP107M020CRW by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP107M020CRW by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-8964-1-ND
|
DigiKey | CAP TANT 100UF 20% 20V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
612 In Stock |
|
$0.9483 / $2.1900 | Buy Now | |
DISTI #
TAP107M020CRW
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP107M020CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2869 | Buy Now | |
DISTI #
581-TAP107M020CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 20% RoHS: Compliant | 981 |
|
$0.8870 / $1.9300 | Buy Now | |
DISTI #
73977290
|
RS | Leaded MnO2,100 uF,20 V | AVX TAP107M020CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ | |
Future Electronics | TAP Series 100 uF ±20 % 20 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 500Reel |
|
$0.8650 / $0.9350 | Buy Now | ||
DISTI #
TAP107M020CRW
|
TTI | Tantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now | |
DISTI #
TAP107M020CRW
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 20 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP107M020CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP107M020CRW by Kyocera AVX Components
Part Data Attributes for TAP107M020CRW by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 3535
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.016 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP107M020CRW
This table gives cross-reference parts and alternative options found for TAP107M020CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP107M020CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP107M020FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107M020CRW vs TAP107M020FCS |
TB100/20M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | Nemco Electronics Corporation | TAP107M020CRW vs TB100/20M250LFTA |
NDTM107M20F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP107M020CRW vs NDTM107M20F1TR |
TEP107M020CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107M020CRW vs TEP107M020CCS |
TB100/20M2TR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | Nemco Electronics Corporation | TAP107M020CRW vs TB100/20M2TR |
NDTM107M20F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP107M020CRW vs NDTM107M20F2TR |
NDTM107M20F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP107M020CRW vs NDTM107M20F1TRF |
TB100/20M250TA | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | Nemco Electronics Corporation | TAP107M020CRW vs TB100/20M250TA |
TAP107M020HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107M020CRW vs TAP107M020HSB |
TAP107M020CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107M020CRW vs TAP107M020CCS |