There are no models available for this part yet.
Overview of TAP155K020SRW by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP155K020SRW by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M4994
|
Newark | Capacitor Tant, 1.5Uf, 20V, 9 Ohm, 0.1, Rad, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:9Ohm Rohs Compliant: Yes |Kyocera Avx TAP155K020SRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2100 | Buy Now | |
DISTI #
478-TAP155K020SRWTR-ND
|
DigiKey | CAP TANT 1.5UF 10% 20V RADIAL Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2175 | Buy Now | |
DISTI #
TAP155K020SRW
|
Avnet Americas | Cap Tant Solid 1.5uF 20V 10% (4.5 X 7mm) Radial 2.5mm 9 Ohm 125°C T/R - Tape and Reel (Alt: TAP155K020SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2059 / $0.2270 | Buy Now | |
DISTI #
581-TAP155K020SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 1.5uF 10% ESR=9 Ohm RoHS: Compliant | 0 |
|
$0.1730 / $0.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1760 | Buy Now |
CAD Models for TAP155K020SRW by Kyocera AVX Components
Part Data Attributes for TAP155K020SRW by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
9000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP155K020SRW
This table gives cross-reference parts and alternative options found for TAP155K020SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP155K020SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP155K020DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155K020SRW vs TEP155K020DTS |
TB1.5/20K1LF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155K020SRW vs TB1.5/20K1LF |
TB1.5/20K2 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155K020SRW vs TB1.5/20K2 |
TAP155K020DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155K020SRW vs TAP155K020DCS |
NDTM155K20F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP155K020SRW vs NDTM155K20F1 |
TB1.5/20KE2TA | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155K020SRW vs TB1.5/20KE2TA |
TB1.5/20KE1TR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155K020SRW vs TB1.5/20KE1TR |
TB1.5/20KE1 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155K020SRW vs TB1.5/20KE1 |
NDTM155K20F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP155K020SRW vs NDTM155K20F2F |
TB1.5/20K250LFTA | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155K020SRW vs TB1.5/20K250LFTA |