Part Details for TAP155K025SCS by Kyocera AVX Components
Overview of TAP155K025SCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP155K025SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4193
|
Newark | Tantalum Capacitor, 1.5Uf, 25V, 8 Ohm, 0.1, Radial, Capacitance:1.5Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP155K025SCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
478-1852-ND
|
DigiKey | CAP TANT 1.5UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1510 / $0.5800 | Buy Now |
DISTI #
TAP155K025SCS
|
Avnet Americas | Tantalum Capacitor, 1.5 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP155K025SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
581-TAP155K025SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 1.5uF 10% ESR=8 Ohm RoHS: Compliant | 0 |
|
$0.1510 / $0.5800 | Order Now |
DISTI #
70195645
|
RS | Capacitor, Tantalum, 1.5 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, A mA, 4% (Max.) | AVX TAP155K025SCS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 | RFQ |
|
Future Electronics | TAP Series 1.5 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
TAP155K025SCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 1.5uF 10% ESR=8 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2260 | Buy Now |
DISTI #
TAP155K025SCS
|
Avnet Americas | Tantalum Capacitor, 1.5 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP155K025SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
Part Details for TAP155K025SCS
TAP155K025SCS CAD Models
TAP155K025SCS Part Data Attributes:
|
TAP155K025SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP155K025SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |