Part Details for TAP155M035BRW by Kyocera AVX Components
Overview of TAP155M035BRW by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP155M035BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP155M035BRW-ND
|
DigiKey | CAP TANT 1.5UF 20% 35V RADIAL Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2240 | Buy Now |
DISTI #
TAP155M035BRW
|
Avnet Americas | Tantalum Capacitor, 1.5 uF, 35 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP155M035BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TAP155M035BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1.5uF 20% ESR=6 Ohm RoHS: Compliant | 0 |
|
$0.1440 / $0.6400 | Order Now |
DISTI #
73977262
|
RS | Leaded MnO2,1.5 uF,35 V | AVX TAP155M035BRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1472 | Buy Now |
DISTI #
TAP155M035BRW
|
Avnet Abacus | Tantalum Capacitor, 1.5 uF, 35 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP155M035BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP155M035BRW
TAP155M035BRW CAD Models
TAP155M035BRW Part Data Attributes
|
TAP155M035BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP155M035BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP155M035BRW
This table gives cross-reference parts and alternative options found for TAP155M035BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP155M035BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1.5/35M2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155M035BRW vs TB1.5/35M2TA |
TB1.5/35M1PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155M035BRW vs TB1.5/35M1PBTR |
TAP155M035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035BRW vs TAP155M035SCS |
TEP155M035DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP155M035BRW vs TEP155M035DTW |
TEP155M035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035BRW vs TEP155M035SRS |
NDTM155M35F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP155M035BRW vs NDTM155M35F1F |
TB1.5/35M2LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155M035BRW vs TB1.5/35M2LFTR |
NDTM155M35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP155M035BRW vs NDTM155M35F2TBF |
NDTM155M35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP155M035BRW vs NDTM155M35F1TB |
TB1.5/35M1LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TAP155M035BRW vs TB1.5/35M1LFTR |