Part Details for TAP155M035CCS by Kyocera AVX Components
Overview of TAP155M035CCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP155M035CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1289
|
Newark | Tantalum Capacitor, Tap Series, 1.5 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes |Kyocera Avx TAP155M035CCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$0.2890 / $0.6550 | Buy Now |
DISTI #
TAP155M035CCS-ND
|
DigiKey | CAP TANT 1.5UF 20% 35V RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2240 | Buy Now |
DISTI #
TAP155M035CCS
|
Avnet Americas | Tantalum Capacitor, 1.5 uF, 35 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP155M035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-TAP155M035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1.5uF 20% ESR=6 Ohm RoHS: Compliant | 517 |
|
$0.1530 / $0.6300 | Buy Now |
DISTI #
70475191
|
RS | 1.5uF THT Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-20%, TAP Series | AVX TAP155M035CCS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | TAP Series 1.5 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | TAP Series 1.5 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
TAP155M035CCS
|
Avnet Abacus | Tantalum Capacitor, 1.5 uF, 35 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP155M035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP155M035CCS
TAP155M035CCS CAD Models
TAP155M035CCS Part Data Attributes
|
TAP155M035CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP155M035CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP155M035CCS
This table gives cross-reference parts and alternative options found for TAP155M035CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP155M035CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP155M035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TAP155M035CRW |
TAP155M035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TAP155M035HSB |
TAP155M035GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TAP155M035GSB |
TEP155M035GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP155M035CCS vs TEP155M035GSB |
TEP155M035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TEP155M035CCS |
TAP155M035CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TAP155M035CRS |
TEP155M035FCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP155M035CCS vs TEP155M035FCS |
TEP155M035HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP155M035CCS vs TEP155M035HSB |
TEP155M035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TEP155M035CRW |
TAP155M035FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP155M035CCS vs TAP155M035FCS |