Part Details for TAP156K010CCS by Kyocera AVX Components
Overview of TAP156K010CCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP156K010CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4629
|
Newark | Capacitor,15Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP156K010CCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
TAP156K010CCS-ND
|
DigiKey | CAP TANT 15UF 10% 10V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2136 | Buy Now |
DISTI #
TAP156K010CCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 10 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP156K010CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2213 | Buy Now |
DISTI #
581-TAP156K010CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 15uF 10% ESR=3.7 Ohm RoHS: Compliant | 0 |
|
$0.1600 / $0.1970 | Order Now |
DISTI #
73977249
|
RS | Leaded MnO2,15 uF,10 V | AVX TAP156K010CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1627 | Buy Now |
DISTI #
TAP156K010CCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 10 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP156K010CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2213 | Buy Now |
DISTI #
TAP156K010CCS
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 10 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP156K010CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP156K010CCS
TAP156K010CCS CAD Models
TAP156K010CCS Part Data Attributes:
|
TAP156K010CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K010CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP156K010CCS
This table gives cross-reference parts and alternative options found for TAP156K010CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K010CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP156K010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP156K010CCS vs TEP156K010CRW |
TEP156K010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP156K010CCS vs TEP156K010CCS |
TAP156K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP156K010CCS vs TAP156K010CRS |
TEP156K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP156K010CCS vs TEP156K010CRS |