Part Details for TAP156K016CCS by Kyocera AVX Components
Overview of TAP156K016CCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP156K016CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4635
|
Newark | Capacitor,15Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP156K016CCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3080 | Buy Now |
DISTI #
478-4173-ND
|
DigiKey | CAP TANT 15UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
293 In Stock |
|
$0.2801 / $0.9000 | Buy Now |
DISTI #
TAP156K016CCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP156K016CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3721 | Buy Now |
DISTI #
581-TAP156K016CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm RoHS: Compliant | 603 |
|
$0.2640 / $0.8800 | Buy Now |
DISTI #
73977245
|
RS | Leaded MnO2,15 uF,16 V | AVX TAP156K016CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.4100 | RFQ |
|
Future Electronics | TAP Series 15 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2650 / $0.2850 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, THROUGH HOLE MOUNT | 240 |
|
$0.5250 / $1.0500 | Buy Now |
DISTI #
TAP156K016CCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP156K016CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3721 | Buy Now |
DISTI #
TAP156K016CCS
|
Avnet Asia | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded (Alt: TAP156K016CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAP156K016CCS
TAP156K016CCS CAD Models
TAP156K016CCS Part Data Attributes:
|
TAP156K016CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K016CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |