Part Details for TAP156K016SCS by Kyocera AVX Components
Overview of TAP156K016SCS by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP156K016SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4642
|
Newark | Tantalum Capacitor, 15Uf, 16V, 2.5 Ohm, 0.1, Radial, Capacitance:15µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5.5Mmrohs Compliant: Yes |Kyocera Avx TAP156K016SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2820 / $0.3080 | Buy Now |
DISTI #
478-1857-ND
|
DigiKey | CAP TANT 15UF 10% 16V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2321 / $0.9000 | Buy Now |
DISTI #
54J4642
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 54J4642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.3080 | Buy Now |
DISTI #
TAP156K016SCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP156K016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3721 | Buy Now |
DISTI #
581-TAP156K016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm RoHS: Compliant | 3352 |
|
$0.2870 / $0.8900 | Buy Now |
DISTI #
70195910
|
RS | Capacitor, Tantalum, 15 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, E, Radial Leaded | AVX TAP156K016SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.9000 | RFQ |
|
Future Electronics | TAP Series 15 uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2450 / $0.2950 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
DISTI #
TAP156K016SCS
|
TTI | Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3060 / $0.4060 | Buy Now |
DISTI #
TAP156K016SCS
|
TME | Capacitor: tantalum, 15uF, 16VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 5 | 644 |
|
$0.4940 / $0.9260 | Buy Now |
Part Details for TAP156K016SCS
TAP156K016SCS CAD Models
TAP156K016SCS Part Data Attributes
|
TAP156K016SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K016SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP156K016SCS
This table gives cross-reference parts and alternative options found for TAP156K016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP156K016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SCS vs TAP156K016BRS |
TAP156K016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SCS vs TAP156K016BRW |
TAP156K016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SCS vs TAP156K016SRS |
TAP156K016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SCS vs TAP156K016DTS |
TAP156K016DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SCS vs TAP156K016DCS |