Part Details for TAP156K016SRW by Kyocera AVX Components
Overview of TAP156K016SRW by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP156K016SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3108
|
Newark | Capacitor Tant, 15Uf, 16V, 2.5 Ohm, 0.1, Rad, Capacitance:15Μf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:2.5Ohm, Lead Spacing:2.5Mm Rohs Compliant: Yes |Kyocera Avx TAP156K016SRW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3240 | Buy Now |
DISTI #
96M1027
|
Newark | Capacitor Tant, 15Uf, 16V, 2.5 Ohm, 0.1, Rad, Capacitance:15Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Lead Spacing:2.5Mm, Esr:2.5Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP156K016SRW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4540 | Buy Now |
DISTI #
478-TAP156K016SRWTR-ND
|
DigiKey | CAP TANT 15UF 10% 16V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3448 | Buy Now |
DISTI #
TAP156K016SRW
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP156K016SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3917 | Buy Now |
DISTI #
581-TAP156K016SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm RoHS: Compliant | 0 |
|
$0.3450 / $0.9300 | Order Now |
DISTI #
73977242
|
RS | Leaded MnO2,15 uF,16 V | AVX TAP156K016SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4320 | RFQ |
|
Future Electronics | TAP Series 15uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
TAP156K016SRW
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP156K016SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3917 | Buy Now |
DISTI #
TAP156K016SRW
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 16 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP156K016SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TAP156K016SRW
|
Avnet Asia | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded (Alt: TAP156K016SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAP156K016SRW
TAP156K016SRW CAD Models
TAP156K016SRW Part Data Attributes:
|
TAP156K016SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K016SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP156K016SRW
This table gives cross-reference parts and alternative options found for TAP156K016SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K016SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP156K016DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SRW vs TAP156K016DCS |