Part Details for TAP157K016CRW by Kyocera AVX Components
Overview of TAP157K016CRW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP157K016CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4720
|
Newark | Capacitor Tant, 150Uf, 16V, 0.6 Ohm, 0.1, Rad, Capacitance:150Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:0.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9Mm Rohs Compliant: Yes |Kyocera Avx TAP157K016CRW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 / $2.5600 | Buy Now |
DISTI #
478-TAP157K016CRWTR-ND
|
DigiKey | CAP TANT 150UF 10% 16V RADIAL Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7820 | Buy Now |
DISTI #
TAP157K016CRW
|
Avnet Americas | Tantalum Capacitor, 150 uF, 16 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP157K016CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1639 | Buy Now |
DISTI #
581-TAP157K016CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 150uF 10% ESR=600 mOhm RoHS: Compliant | 0 |
|
$2.7600 / $3.0300 | Order Now |
DISTI #
73977189
|
RS | Leaded MnO2,150 uF,16 V | AVX TAP157K016CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Future Electronics | TAP Series 150 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.1300 / $2.1900 | Buy Now |
DISTI #
TAP157K016CRW
|
Avnet Abacus | Tantalum Capacitor, 150 uF, 16 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP157K016CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP157K016CRW
TAP157K016CRW CAD Models
TAP157K016CRW Part Data Attributes:
|
TAP157K016CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157K016CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0192 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP157K016CRW
This table gives cross-reference parts and alternative options found for TAP157K016CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157K016CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM157K16F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP157K016CRW vs NDTM157K16F2F |