Part Details for TAP157M016CRS by Kyocera AVX Components
Overview of TAP157M016CRS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP157M016CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8966-1-ND
|
DigiKey | CAP TANT 150UF 20% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$1.5670 / $3.8100 | Buy Now |
DISTI #
TAP157M016CRS
|
Avnet Americas | Tantalum Capacitor, 150 uF, 16 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP157M016CRS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.1639 | Buy Now |
DISTI #
581-TAP157M016CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 150uF 20% ESR=600 mOhm RoHS: Compliant | 859 |
|
$1.5500 / $3.7400 | Buy Now |
DISTI #
73977184
|
RS | Leaded MnO2,150 uF,16 V | AVX TAP157M016CRS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Future Electronics | TAP Series 150 uF ±20 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$1.6100 | Buy Now |
Part Details for TAP157M016CRS
TAP157M016CRS CAD Models
TAP157M016CRS Part Data Attributes:
|
TAP157M016CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157M016CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0192 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP157M016CRS
This table gives cross-reference parts and alternative options found for TAP157M016CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157M016CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP157M016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP157M016CRS vs TEP157M016CRW |