Part Details for TAP157M016HSB by Kyocera AVX Components
Overview of TAP157M016HSB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP157M016HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4727
|
Newark | Capacitor,150Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP157M016HSB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.1300 | Buy Now |
DISTI #
TAP157M016HSB-ND
|
DigiKey | CAP TANT 150UF 20% 16V RADIAL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8473 | Buy Now |
DISTI #
TAP157M016HSB
|
Avnet Americas | Cap Tant Solid 150uF 16V 20% (9 X 16mm) Radial 6.35mm 0.6 Ohm 125°C Bulk - Bulk (Alt: TAP157M016HSB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5728 / $4.1296 | Buy Now |
DISTI #
581-TAP157M016HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 150uF 20% ESR=60 0 mOhm RoHS: Compliant | 0 |
|
$2.9800 / $5.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.1000 | Buy Now |
Part Details for TAP157M016HSB
TAP157M016HSB CAD Models
TAP157M016HSB Part Data Attributes
|
TAP157M016HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157M016HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0192 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP157M016HSB
This table gives cross-reference parts and alternative options found for TAP157M016HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157M016HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB150/16M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TAP157M016HSB vs TB150/16M250LFTA |
TB150/16M2LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TAP157M016HSB vs TB150/16M2LF |
NDTM157M16F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP157M016HSB vs NDTM157M16F1TRF |
TB150/16M2PBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TAP157M016HSB vs TB150/16M2PBTA |
TEP157M016HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP157M016HSB vs TEP157M016HSB |
TB150/16M2TA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TAP157M016HSB vs TB150/16M2TA |
TEP157M016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP157M016HSB vs TEP157M016CRS |
TEP157M016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP157M016HSB vs TEP157M016CRW |
TB150/16M250 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TAP157M016HSB vs TB150/16M250 |
TB150/16M250PBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TAP157M016HSB vs TB150/16M250PBTA |