Part Details for TAP224K035CRW by Kyocera AVX Components
Overview of TAP224K035CRW by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP224K035CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4733
|
Newark | Capacitor Tant, 0.22Uf, 35V, 17 Ohm, 0.1, Rad, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:17Ohm, Lead Spacing:5Mm Rohs Compliant: Yes |Kyocera Avx TAP224K035CRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.1840 | Buy Now |
DISTI #
TAP224K035CRW-ND
|
DigiKey | CAP TANT 0.22UF 10% 35V RADIAL Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1933 | Buy Now |
DISTI #
TAP224K035CRW
|
Avnet Americas | Tantalum Capacitor, 0.22 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP224K035CRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 | Buy Now |
DISTI #
581-TAP224K035CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.22uF 10% ESR=1 7 Ohm RoHS: Compliant | 0 |
|
$0.1410 / $0.6200 | Order Now |
DISTI #
73977180
|
RS | Leaded MnO2,0.22 uF,35 V | AVX TAP224K035CRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.4170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1503 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.2940 / $0.9800 | Buy Now | |
DISTI #
TAP224K035CRW
|
Avnet Abacus | Tantalum Capacitor, 0.22 uF, 35 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP224K035CRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP224K035CRW
TAP224K035CRW CAD Models
TAP224K035CRW Part Data Attributes
|
TAP224K035CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP224K035CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP224K035CRW
This table gives cross-reference parts and alternative options found for TAP224K035CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP224K035CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP224K035HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP224K035CRW vs TEP224K035HSB |
TAP224K035CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP224K035CRW vs TAP224K035CRS |
TAP224K035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP224K035CRW vs TAP224K035CCS |
TEP224K035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP224K035CRW vs TEP224K035CCS |
TEP224K035FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP224K035CRW vs TEP224K035FCS |
TAP224K035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP224K035CRW vs TAP224K035HSB |
TAP224K035GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP224K035CRW vs TAP224K035GSB |