Part Details for TAP224K035SRW by Kyocera AVX Components
Overview of TAP224K035SRW by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP224K035SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4739
|
Newark | Capacitor Tant, 0.22Uf, 35V, 17 Ohm, 0.1, Rad, Full Reel, Capacitance:0.22µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Lead Spacing:2.5Mm, Esr:17Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx TAP224K035SRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
55AC3861
|
Newark | Cap, 0.22µf, 35V, 10%, Capacitance:0.22µf, Voltage Rating:35V, Product Range:Tap Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAP224K035SRW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.5200 | Buy Now |
DISTI #
96M1030
|
Newark | Tantalum Capacitor, 0.22Uf, 35V, 17 Ohm, 0.1, Radial, Capacitance:0.22µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Lead Spacing:2.5Mm, Esr:17Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx TAP224K035SRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 | Buy Now |
DISTI #
478-8967-1-ND
|
DigiKey | CAP TANT 0.22UF 10% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30379 In Stock |
|
$0.1150 / $0.6000 | Buy Now |
DISTI #
TAP224K035SRW
|
Avnet Americas | Tantalum Capacitor, 0.22 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP224K035SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
581-TAP224K035SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.22uF 10% ESR=1 7 Ohm RoHS: Compliant | 1956 |
|
$0.1140 / $0.5200 | Buy Now |
DISTI #
73977177
|
RS | Leaded MnO2,0.22 uF,35 V | AVX TAP224K035SRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.4170 | RFQ |
|
Future Electronics | TAP Series 0.22 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Future Electronics | TAP Series 0.22 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
TAP224K035SRW
|
TTI | Tantalum Capacitors - Solid Leaded 35V 0.22uF 10% ESR=1 7 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1330 | Buy Now |
Part Details for TAP224K035SRW
TAP224K035SRW CAD Models
TAP224K035SRW Part Data Attributes
|
TAP224K035SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP224K035SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP224K035SRW
This table gives cross-reference parts and alternative options found for TAP224K035SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP224K035SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB.22/35KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35KFPBTA |
NDTM224K35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP224K035SRW vs NDTM224K35F1TB |
TB.22/35KE1LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35KE1LFTR |
XRCA42224K035AALF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | PRO-AN Electronic Co Ltd | TAP224K035SRW vs XRCA42224K035AALF |
TB.22/35K1LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35K1LFTR |
TB.22/35K250PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35K250PBTR |
TB.22/35K2LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35K2LFTR |
TB.22/35KE2LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35KE2LFTA |
TB.22/35KE2PBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, | Nemco Electronics Corporation | TAP224K035SRW vs TB.22/35KE2PBTA |
TEP224K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP224K035SRW vs TEP224K035SRW |