Part Details for TAP225K035CRW by Kyocera AVX Components
Overview of TAP225K035CRW by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP225K035CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0028
|
Newark | Cap, 2.2Uf, 35V, Tant, Radial Rohs Compliant: Yes |Kyocera Avx TAP225K035CRW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4411 |
|
$0.3440 / $0.6860 | Buy Now |
DISTI #
49H8267
|
Newark | Capacitor, 2.2Uf, 35V, Radial, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP225K035CRW Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
478-12960-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7266 In Stock |
|
$0.1821 / $0.6700 | Buy Now |
DISTI #
TAP225K035CRW
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP225K035CRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 | Buy Now |
DISTI #
581-TAP225K035CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm RoHS: Compliant | 2961 |
|
$0.1700 / $0.6200 | Buy Now |
DISTI #
73977137
|
RS | Leaded MnO2,2.2 uF,35 V | AVX TAP225K035CRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.3040 | RFQ |
|
Future Electronics | TAP Series 2.2 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.1620 / $0.1760 | Buy Now |
DISTI #
TAP225K035CRW
|
TTI | Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 1250 In Stock |
|
$0.1680 / $0.2080 | Buy Now |
DISTI #
TAP225K035CRW
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP225K035CRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 | Buy Now |
DISTI #
TAP225K035CRW
|
TME | Capacitor: tantalum, 2.2uF, 35VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1250 | 0 |
|
$0.3430 | RFQ |
Part Details for TAP225K035CRW
TAP225K035CRW CAD Models
TAP225K035CRW Part Data Attributes:
|
TAP225K035CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP225K035CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP225K035CRW
This table gives cross-reference parts and alternative options found for TAP225K035CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225K035CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP225K035FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225K035CRW vs TAP225K035FCS |
TEP225K035CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225K035CRW vs TEP225K035CRS |
TEP225K035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225K035CRW vs TEP225K035CCS |
TEP225K035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225K035CRW vs TEP225K035CRW |