Part Details for TAP225M025CPA by Kyocera AVX Components
Overview of TAP225M025CPA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP225M025CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4842
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP225M025CPA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
TAP225M025CPA-ND
|
DigiKey | CAP TANT 2.2UF 20% 25V RADIAL Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2235 | Buy Now |
DISTI #
TAP225M025CPA
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP225M025CPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2811 | Buy Now |
DISTI #
581-TAP225M025CPA
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 2.2uF 20% ESR=6 Ohm RoHS: Compliant | 0 |
|
$0.2030 / $0.7400 | Order Now |
DISTI #
73982437
|
RS | Leaded MnO2,2.2 uF,25 V | AVX TAP225M025CPA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2640 / $0.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2070 | Buy Now |
DISTI #
TAP225M025CPA
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP225M025CPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2811 | Buy Now |