There are no models available for this part yet.
Overview of TAP226J016SCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP226J016SCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J4873
|
Newark | Capacitor,22Uf,16Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAP226J016SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 | Buy Now | |
DISTI #
TAP226J016SCS-ND
|
DigiKey | CAP TANT 22UF 5% 16V RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5282 | Buy Now | |
DISTI #
TAP226J016SCS
|
Avnet Americas | Cap Tant Solid 22uF 16V 5% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk - Bulk (Alt: TAP226J016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5568 / $0.6374 | Buy Now | |
DISTI #
581-TAP226J016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 22uF 05% ESR=2 O hm RoHS: Compliant | 0 |
|
$0.4710 / $0.5170 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.4890 | Buy Now |
CAD Models for TAP226J016SCS by Kyocera AVX Components
Part Data Attributes for TAP226J016SCS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2424
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
6 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0028 mA
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP226J016SCS
This table gives cross-reference parts and alternative options found for TAP226J016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226J016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP226J016DCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP226J016SCS vs TEP226J016DCS |
TEP226J016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TEP226J016SRS |
TEP226J016DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TEP226J016DTS |
TAP226J016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TAP226J016SRW |
TAP226J016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TAP226J016DTW |
TEP226J016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TEP226J016SRW |
TEP226J016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TEP226J016BRS |
TEP226J016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TEP226J016DTW |
TAP226J016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226J016SCS vs TAP226J016BRS |