Part Details for TAP226K020CCS by Kyocera AVX Components
Overview of TAP226K020CCS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP226K020CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4902
|
Newark | Capacitor,22Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP226K020CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 / $0.7350 | Buy Now |
DISTI #
478-TAP226K020CCS-ND
|
DigiKey | CAP TANT 22UF 10% 20V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
475 In Stock |
|
$0.6915 / $2.2200 | Buy Now |
DISTI #
TAP226K020CCS
|
Avnet Americas | Cap Tant Solid 22uF 20V 10% (7 X 12mm) Radial 5mm 1.8 Ohm 125°C Bulk - Bulk (Alt: TAP226K020CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8700 | Buy Now |
DISTI #
581-TAP226K020CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 22uF 10% ESR=1.8 Ohm RoHS: Compliant | 990 |
|
$0.6910 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.6670 | Buy Now |
Part Details for TAP226K020CCS
TAP226K020CCS CAD Models
TAP226K020CCS Part Data Attributes
|
TAP226K020CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP226K020CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP226K020CCS
This table gives cross-reference parts and alternative options found for TAP226K020CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226K020CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP226K020HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP226K020CCS vs TEP226K020HSB |
TEP226K020FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP226K020CCS vs TEP226K020FCS |
TAP226K020FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TAP226K020FCS |
TEP226K020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TEP226K020CRW |
TAP226K020HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TAP226K020HSB |
TAP226K020GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TAP226K020GSB |
TAP226K020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TAP226K020CRW |
TAP226K020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TAP226K020CRS |
TEP226K020CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226K020CCS vs TEP226K020CCS |
TEP226K020GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP226K020CCS vs TEP226K020GSB |