Part Details for TAP335K016SCS by Kyocera AVX Components
Overview of TAP335K016SCS by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP335K016SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5058
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, 6 Ohm, 0.1, Radial, Capacitance:3.3Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP335K016SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1058 |
|
$0.2680 / $0.6030 | Buy Now |
DISTI #
478-1887-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
311 In Stock |
|
$0.1465 / $0.6100 | Buy Now |
DISTI #
TAP335K016SCS
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP335K016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
54J5058
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 54J5058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1058 Partner Stock |
|
$0.2180 / $0.5410 | Buy Now |
DISTI #
581-TAP335K016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 3.3uF 10% ESR=6 Ohm RoHS: Compliant | 135 |
|
$0.1460 / $0.5500 | Buy Now |
DISTI #
V79:2366_26387684
|
Arrow Electronics | Cap Tant Solid 3.3uF 16V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 7313 |
|
$0.1308 / $0.2404 | Buy Now |
DISTI #
V36:1790_07467406
|
Arrow Electronics | Cap Tant Solid 3.3uF 16V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2207 | Americas - 750 |
|
$0.1211 | Buy Now |
DISTI #
70195906
|
RS | Capacitor, Tantalum, 3.3 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, A mA, 6% (Max.) | AVX TAP335K016SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 932 |
|
$0.4550 / $0.6500 | Buy Now |
|
Future Electronics | TAP Series 3.3 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1671Bag |
|
$0.1430 / $0.1690 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 279 |
|
$0.2146 / $0.3219 | Buy Now |
Part Details for TAP335K016SCS
TAP335K016SCS CAD Models
TAP335K016SCS Part Data Attributes:
|
TAP335K016SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335K016SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335K016SCS
This table gives cross-reference parts and alternative options found for TAP335K016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335K016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP335K016DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP335K016SCS vs TEP335K016DTW |
TEP335K016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335K016SCS vs TEP335K016SRS |
NDTM335K16F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335K016SCS vs NDTM335K16F1TR |
TEP335K016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335K016SCS vs TEP335K016SRW |
NDTM335K16F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP335K016SCS vs NDTM335K16F1 |
NDTM335K16F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP335K016SCS vs NDTM335K16F2TRF |
NDTM335K16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335K016SCS vs NDTM335K16F2TR |
NDTM335K16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP335K016SCS vs NDTM335K16F2TB |
NDTM335K16F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP335K016SCS vs NDTM335K16F1F |
TEP335K016SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP335K016SCS vs TEP335K016SCS |