Part Details for TAP336K025CCS by Kyocera AVX Components
Overview of TAP336K025CCS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336K025CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5172
|
Newark | Tantalum Capacitor, 33Uf, 25V, 1.2 Ohm, 0.1, Radial, Capacitance:33Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1.2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8Mm Rohs Compliant: Yes |Kyocera Avx TAP336K025CCS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
478-4176-ND
|
DigiKey | CAP TANT 33UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8678 / $2.3100 | Buy Now |
DISTI #
TAP336K025CCS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP336K025CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
DISTI #
581-TAP336K025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 33uF 10% ESR=1.2 Ohm RoHS: Compliant | 877 |
|
$0.8840 / $2.2100 | Buy Now |
DISTI #
70195926
|
RS | Capacitor, 33 uF, 25 VDC @ 85 C, 33 V @ 85 C, +/- 10, J, Radial Leaded, -55 C | AVX TAP336K025CCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.2700 | RFQ |
|
Future Electronics | TAP Series 33 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9200 / $1.1400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 1 |
|
$8.8500 / $10.6200 | Buy Now |
DISTI #
TAP336K025CCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 33uF 10% ESR=1.2 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8500 / $1.4600 | Buy Now |
DISTI #
TAP336K025CCS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP336K025CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
DISTI #
TAP336K025CCS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP336K025CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
Part Details for TAP336K025CCS
TAP336K025CCS CAD Models
TAP336K025CCS Part Data Attributes
|
TAP336K025CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336K025CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336K025CCS
This table gives cross-reference parts and alternative options found for TAP336K025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336K025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM336K25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP336K025CCS vs NDTM336K25F2F |
NDTM336K25F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP336K025CCS vs NDTM336K25F2TR |
TEP336K025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025CCS vs TEP336K025CRS |
NDTM336K25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP336K025CCS vs NDTM336K25F2TB |
NDTM336K25F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336K025CCS vs NDTM336K25F1TRF |
TEP336K025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025CCS vs TEP336K025CRW |
TEP336K025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025CCS vs TEP336K025CCS |
NDTM336K25F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP336K025CCS vs NDTM336K25F1F |
TB33/25K2LFRA | CAP,TANTALUM / TA2O5,33UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP336K025CCS vs TB33/25K2LFRA |
NDTM336K25F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336K025CCS vs NDTM336K25F1TBF |