Part Details for TAP336K025SCS by Kyocera AVX Components
Overview of TAP336K025SCS by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336K025SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H2627
|
Newark | Tantalum Capacitor, 33Uf, 25V, 1.2 Ohm, 0.1, Radial, Capacitance:33µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8Mm Rohs Compliant: Yes |Kyocera Avx TAP336K025SCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 549 |
|
$1.0200 / $2.3200 | Buy Now |
DISTI #
478-1896-ND
|
DigiKey | CAP TANT 33UF 10% 25V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
459 In Stock |
|
$0.9045 / $2.7700 | Buy Now |
DISTI #
88H2627
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 88H2627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 549 Partner Stock |
|
$1.2500 / $2.3400 | Buy Now |
DISTI #
TAP336K025SCS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP336K025SCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
DISTI #
581-TAP336K025SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 33uF 10% ESR=1.2 Ohm RoHS: Compliant | 1492 |
|
$0.9040 / $2.4400 | Buy Now |
DISTI #
70195646
|
RS | Capacitor, Tantalum, 33 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, J, Radial Leaded | AVX TAP336K025SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Future Electronics | TAP Series 33uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 95Bag |
|
$0.8900 / $1.1100 | Buy Now |
|
Future Electronics | TAP Series 33uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
TAP336K025SCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 33uF 10% ESR=1.2 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 575 In Stock |
|
$0.8700 / $1.0800 | Buy Now |
Part Details for TAP336K025SCS
TAP336K025SCS CAD Models
TAP336K025SCS Part Data Attributes
|
TAP336K025SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336K025SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336K025SCS
This table gives cross-reference parts and alternative options found for TAP336K025SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336K025SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP336K025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TEP336K025SCS |
TAP336K025SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TAP336K025SRS |
TAP336K025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TAP336K025SRW |
TEP336K025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TEP336K025BRW |
TEP336K025SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TEP336K025SRS |
TAP336K025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TAP336K025BRW |
TEP336K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TEP336K025BRS |
TAP336K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336K025SCS vs TAP336K025BRS |