Part Details for TAP336K035CRW by Kyocera AVX Components
Overview of TAP336K035CRW by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336K035CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5178
|
Newark | Capacitor Tant, 33Uf, 35V, 1 Ohm, 0.1, Rad, Full Reel, Capacitance:33µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9Mm Rohs Compliant: Yes |Kyocera Avx TAP336K035CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $1.0600 | Buy Now |
DISTI #
478-7379-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$0.7902 / $2.5800 | Buy Now |
DISTI #
TAP336K035CRW
|
Avnet Americas | Tantalum Capacitor, 33 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP336K035CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1099 | Buy Now |
DISTI #
581-TAP336K035CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 33uF 10% ESR=1 O hm RoHS: Compliant | 498 |
|
$0.7850 / $2.0600 | Buy Now |
DISTI #
73976901
|
RS | Leaded MnO2,33 uF,35 V | AVX TAP336K035CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3100 | RFQ |
|
Future Electronics | TAP Series 33 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8950 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 320 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 33UF, THROUGH HOLE MOUNT | 256 |
|
$0.9100 / $2.6000 | Buy Now |
DISTI #
TAP336K035CRW
|
TTI | Tantalum Capacitors - Solid Leaded 35V 33uF 10% ESR=1 O hm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
TAP336K035CRW
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 35 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP336K035CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP336K035CRW
TAP336K035CRW CAD Models
TAP336K035CRW Part Data Attributes
|
TAP336K035CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336K035CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0092 mA | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336K035CRW
This table gives cross-reference parts and alternative options found for TAP336K035CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336K035CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP336K035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP336K035CRW vs TEP336K035CCS |
NDTM336K35F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336K035CRW vs NDTM336K35F1TBF |
TAP336K035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP336K035CRW vs TAP336K035HSB |
TB33/35K2LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TAP336K035CRW vs TB33/35K2LFTA |
NDTM336K35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP336K035CRW vs NDTM336K35F2F |
TEP336K035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP336K035CRW vs TEP336K035CRW |
TB33/35K2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TAP336K035CRW vs TB33/35K2TA |
TEP336K035FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP336K035CRW vs TEP336K035FCS |
TAP336K035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP336K035CRW vs TAP336K035CCS |
TB33/35K250 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TAP336K035CRW vs TB33/35K250 |