Part Details for TAP336M016SRW by Kyocera AVX Components
Overview of TAP336M016SRW by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336M016SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5205
|
Newark | Capacitor Tant, 33Uf, 16V, 1.6 Ohm, 0.2, Rad, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage Rating:16V, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Range:-55°C To +125°C, Esr:1.6Ohm Rohs Compliant: Yes |Kyocera Avx TAP336M016SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.6580 | Buy Now |
DISTI #
478-11091-1-ND
|
DigiKey | CAP TANT 33UF 20% 16V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1067 In Stock |
|
$0.4228 / $1.5400 | Buy Now |
DISTI #
TAP336M016SRW
|
Avnet Americas | Tantalum Capacitor, 33 uF, 16 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP336M016SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5368 | Buy Now |
DISTI #
581-TAP336M016SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 33uF 20% ESR=1.6 Ohm RoHS: Compliant | 291 |
|
$0.4220 / $1.2900 | Buy Now |
DISTI #
73976881
|
RS | Leaded MnO2,33 uF,16 V | AVX TAP336M016SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | TAP Series 33 uF ±20 % 16V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 940 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, THROUGH HOLE MOUNT | 752 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
TAP336M016SRW
|
TTI | Tantalum Capacitors - Solid Leaded 16V 33uF 20% ESR=1.6 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3770 / $0.4450 | Buy Now |
DISTI #
TAP336M016SRW
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 16 V, � 20%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP336M016SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP336M016SRW
TAP336M016SRW CAD Models
TAP336M016SRW Part Data Attributes
|
TAP336M016SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336M016SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0042 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336M016SRW
This table gives cross-reference parts and alternative options found for TAP336M016SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336M016SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP336M016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336M016SRW vs TAP336M016SRS |
TB33/16M1TA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M016SRW vs TB33/16M1TA |
204M1602336M3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP336M016SRW vs 204M1602336M3 |
NDTM336M16F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP336M016SRW vs NDTM336M16F1TB |
204N1602336M3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP336M016SRW vs 204N1602336M3 |
TAP336M016DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336M016SRW vs TAP336M016DCS |
TB33/16M2PB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M016SRW vs TB33/16M2PB |
204M1602336MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TAP336M016SRW vs 204M1602336MB |
TB33/16ME2PBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M016SRW vs TB33/16ME2PBTA |
TEP336M016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336M016SRW vs TEP336M016BRW |