Part Details for TAP474K050HSB by Kyocera AVX Components
Overview of TAP474K050HSB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP474K050HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5248
|
Newark | Capacitor,0.47Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP474K050HSB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
TAP474K050HSB-ND
|
DigiKey | CAP TANT 0.47UF 10% 50V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2954 | Buy Now |
DISTI #
TAP474K050HSB
|
Avnet Americas | Cap Tant Solid 0.47uF 50V 10% (4.5 X 8.5mm) Radial 6.35mm 13 Ohm 125°C Bulk - Bulk (Alt: TAP474K050HSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2812 / $0.3219 | Buy Now |
DISTI #
581-TAP474K050HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 0.47uF 10% ESR=13 Ohm RoHS: Compliant | 0 |
|
$0.2380 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2470 | Buy Now |
DISTI #
TAP474K050HSB
|
Avnet Americas | Cap Tant Solid 0.47uF 50V 10% (4.5 X 8.5mm) Radial 6.35mm 13 Ohm 125°C Bulk - Bulk (Alt: TAP474K050HSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2812 / $0.3219 | Buy Now |
DISTI #
TAP474K050HSB
|
Avnet Americas | Cap Tant Solid 0.47uF 50V 10% (4.5 X 8.5mm) Radial 6.35mm 13 Ohm 125°C Bulk - Bulk (Alt: TAP474K050HSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2812 / $0.3219 | Buy Now |
Part Details for TAP474K050HSB
TAP474K050HSB CAD Models
TAP474K050HSB Part Data Attributes
|
TAP474K050HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP474K050HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP474K050HSB
This table gives cross-reference parts and alternative options found for TAP474K050HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP474K050HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP474K050CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050HSB vs TEP474K050CRW |
TEP474K050CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050HSB vs TEP474K050CCS |
TAP474K050FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050HSB vs TAP474K050FCS |
TAP474K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050HSB vs TAP474K050CRS |