Part Details for TAP474K050SRW by Kyocera AVX Components
Overview of TAP474K050SRW by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP474K050SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7380-1-ND
|
DigiKey | CAP TANT 0.47UF 10% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
213 In Stock |
|
$0.4326 / $1.0700 | Buy Now |
DISTI #
TAP474K050SRW
|
Avnet Americas | Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R - Tape and Reel (Alt: TAP474K050SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4368 / $0.4816 | Buy Now |
DISTI #
581-TAP474K050SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 0.47uF 10% ESR=13 Ohm RoHS: Compliant | 332 |
|
$0.3600 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 800 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 640 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
TAP474K050SRW
|
Avnet Americas | Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R - Tape and Reel (Alt: TAP474K050SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4368 / $0.4816 | Buy Now |
DISTI #
TAP474K050SRW
|
Avnet Americas | Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R - Tape and Reel (Alt: TAP474K050SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4368 / $0.4816 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for TAP474K050SRW
TAP474K050SRW CAD Models
TAP474K050SRW Part Data Attributes
|
TAP474K050SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP474K050SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP474K050SRW
This table gives cross-reference parts and alternative options found for TAP474K050SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP474K050SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM474K50F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474K050SRW vs NDTM474K50F1TR |
NDTM474K50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474K050SRW vs NDTM474K50F1TB |
TAP474K050DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SRW vs TAP474K050DTW |
TEP474K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SRW vs TEP474K050SRS |
TAP474K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SRW vs TAP474K050SRS |
TEP474K050BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SRW vs TEP474K050BRW |
TAP474K050DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SRW vs TAP474K050DCS |
NDTM474K50F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP474K050SRW vs NDTM474K50F1 |
TEP474K050SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SRW vs TEP474K050SCS |
NDTM474K50F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP474K050SRW vs NDTM474K50F2 |