Part Details for TAP476K010CRW by Kyocera AVX Components
Overview of TAP476K010CRW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476K010CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5390
|
Newark | Capacitor Tant, 47Uf, 10V, 1.7 Ohm, 0.1, Rad, Capacitance:47µf, Capacitance Tolerance:± 10%, Voltage Rating:10V, Capacitor Terminals:Radial Leaded, Lead Spacing:5Mm, Operating Temperature Range:-55°C To +125°C, Esr:1.7Ohm Rohs Compliant: Yes |Kyocera Avx TAP476K010CRW RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5080 | Buy Now |
DISTI #
TAP476K010CRW-ND
|
DigiKey | CAP TANT 47UF 10% 10V RADIAL Min Qty: 750 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5306 | Buy Now |
DISTI #
TAP476K010CRW
|
Avnet Americas | Tantalum Capacitor, 47 uF, 10 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP476K010CRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5839 | Buy Now |
DISTI #
581-TAP476K010CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 47uF 10% ESR=1.7 Ohm RoHS: Compliant | 0 |
|
$0.4060 / $1.2000 | Order Now |
DISTI #
73976755
|
RS | Leaded MnO2,47 uF,10 V | AVX TAP476K010CRW RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4390 | Buy Now |
DISTI #
TAP476K010CRW
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 10 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP476K010CRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP476K010CRW
TAP476K010CRW CAD Models
TAP476K010CRW Part Data Attributes
|
TAP476K010CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476K010CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0037 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476K010CRW
This table gives cross-reference parts and alternative options found for TAP476K010CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476K010CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP476K010FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TAP476K010FCS |
TAP476K010GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TAP476K010GSB |
TEP476K010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TEP476K010CRW |
TAP476K010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TAP476K010HSB |
TEP476K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TEP476K010CRS |
TAP476K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TAP476K010CRS |
TAP476K010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010CRW vs TAP476K010CCS |